
LKC05-24D12W | |
|---|---|
DigiKey Part Number | 4457-LKC05-24D12W-ND |
Manufacturer | |
Manufacturer Product Number | LKC05-24D12W |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off, Standby Output |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 0.80" W x 0.40" H (25.4mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Approval Agency CE |
Current - Output (Max) 208mA, 208mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,75000 € | 48,75 € |
| 5 | 46,93400 € | 234,67 € |
| 10 | 46,17300 € | 461,73 € |
| 30 | 44,98767 € | 1.349,63 € |
| 50 | 44,44660 € | 2.222,33 € |
| 100 | 43,72200 € | 4.372,20 € |
| Unit Price without VAT: | 48,75000 € |
|---|---|
| Unit Price with VAT: | 58,01250 € |

