
LDL03-24D12M | |
|---|---|
DigiKey Part Number | 4457-LDL03-24D12M-ND |
Manufacturer | |
Manufacturer Product Number | LDL03-24D12M |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 12-SIP Module, 11 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,81000 € | 29,81 € |
| 5 | 28,70800 € | 143,54 € |
| 10 | 28,24100 € | 282,41 € |
| 30 | 27,51767 € | 825,53 € |
| 50 | 27,18720 € | 1.359,36 € |
| 100 | 26,74430 € | 2.674,43 € |
| 250 | 26,16912 € | 6.542,28 € |
| Unit Price without VAT: | 29,81000 € |
|---|---|
| Unit Price with VAT: | 35,47390 € |

