
LCD10-24S12W | |
|---|---|
DigiKey Part Number | 4457-LCD10-24S12W-ND |
Manufacturer | |
Manufacturer Product Number | LCD10-24S12W |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 830mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,66000 € | 33,66 € |
| 5 | 32,41200 € | 162,06 € |
| 10 | 31,88700 € | 318,87 € |
| 30 | 31,06933 € | 932,08 € |
| 50 | 30,69540 € | 1.534,77 € |
| 100 | 30,19560 € | 3.019,56 € |
| 250 | 29,54608 € | 7.386,52 € |
| Unit Price without VAT: | 33,66000 € |
|---|---|
| Unit Price with VAT: | 40,05540 € |

