Non-Isolated PoL Module DC DC Converter 1 Output 5V 600mA 9V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSRP6-48S05

DigiKey Part Number
4457-HSRP6-48S05-ND
Manufacturer
Manufacturer Product Number
HSRP6-48S05
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 600mA 9V - 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Power (Watts)
3 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
9V
Size / Dimension
0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm)
Voltage - Input (Max)
72V
Approval Agency
CE
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,71000 €8,71 €
58,38600 €41,93 €
208,11700 €162,34 €
407,98500 €319,40 €
607,90900 €474,54 €
1007,81410 €781,41 €
2607,63919 €1.986,19 €
5007,52166 €3.760,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,71000 €
Unit Price with VAT:10,36490 €