
HSR01-48S12 | |
|---|---|
DigiKey Part Number | 4457-HSR01-48S12-ND |
Manufacturer | |
Manufacturer Product Number | HSR01-48S12 |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 17V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 92.5% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 17V | Size / Dimension 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) |
Voltage - Input (Max) 72V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| 5 | 13,33600 € | 66,68 € |
| 20 | 12,90700 € | 258,14 € |
| 40 | 12,69750 € | 507,90 € |
| 60 | 12,57633 € | 754,58 € |
| 100 | 12,42520 € | 1.242,52 € |
| 260 | 12,14708 € | 3.158,24 € |
| 500 | 11,96002 € | 5.980,01 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,48150 € |

