
HSR01-48S05 | |
|---|---|
DigiKey Part Number | 4457-HSR01-48S05-ND |
Manufacturer | |
Manufacturer Product Number | HSR01-48S05 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 9V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 5 | 12,70000 € | 63,50 € |
| 20 | 12,29250 € | 245,85 € |
| 40 | 12,09275 € | 483,71 € |
| 60 | 11,97750 € | 718,65 € |
| 100 | 11,83360 € | 1.183,36 € |
| 260 | 11,56865 € | 3.007,85 € |
| 500 | 11,39052 € | 5.695,26 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |

