
HAE75-110S48W | |
|---|---|
DigiKey Part Number | 4457-HAE75-110S48W-ND |
Manufacturer | |
Manufacturer Product Number | HAE75-110S48W |
Description | DC DC CONVERTER 48V 77W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.6A 43V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 43V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 1.6A | Approval Agency CB, CE, cURus |
Power (Watts) 77 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,28000 € | 122,28 € |
| 6 | 117,21000 € | 703,26 € |
| 10 | 115,80200 € | 1.158,02 € |
| 26 | 113,21077 € | 2.943,48 € |
| 50 | 111,46780 € | 5.573,39 € |
| Unit Price without VAT: | 122,28000 € |
|---|---|
| Unit Price with VAT: | 145,51320 € |

