
FED60-48S24W | |
|---|---|
DigiKey Part Number | 4457-FED60-48S24W-ND |
Manufacturer | |
Manufacturer Product Number | FED60-48S24W |
Description | DC DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,90000 € | 90,90 € |
| 5 | 87,51200 € | 437,56 € |
| 10 | 86,09100 € | 860,91 € |
| 30 | 83,88000 € | 2.516,40 € |
| 50 | 82,87000 € | 4.143,50 € |
| 100 | 81,51780 € | 8.151,78 € |
| Unit Price without VAT: | 90,90000 € |
|---|---|
| Unit Price with VAT: | 108,17100 € |

