
FED30-48D15W | |
|---|---|
DigiKey Part Number | 4457-FED30-48D15W-ND |
Manufacturer | |
Manufacturer Product Number | FED30-48D15W |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,43000 € | 64,43 € |
| 5 | 62,03000 € | 310,15 € |
| 10 | 61,02200 € | 610,22 € |
| 30 | 59,45633 € | 1.783,69 € |
| 50 | 58,74040 € | 2.937,02 € |
| 100 | 57,78250 € | 5.778,25 € |
| Unit Price without VAT: | 64,43000 € |
|---|---|
| Unit Price with VAT: | 76,67170 € |


