
FED30-24S12W | |
|---|---|
DigiKey Part Number | 4457-FED30-24S12W-ND |
Manufacturer | |
Manufacturer Product Number | FED30-24S12W |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 2.5A | Base Product Number |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,47000 € | 59,47 € |
| 5 | 57,25200 € | 286,26 € |
| 10 | 56,32300 € | 563,23 € |
| 30 | 54,87733 € | 1.646,32 € |
| 50 | 54,21760 € | 2.710,88 € |
| 100 | 53,33310 € | 5.333,31 € |
| Unit Price without VAT: | 59,47000 € |
|---|---|
| Unit Price with VAT: | 70,76930 € |

