
EED40-24S24W | |
|---|---|
DigiKey Part Number | 4457-EED40-24S24W-ND |
Manufacturer | |
Manufacturer Product Number | EED40-24S24W |
Description | DC DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.666A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 1.666A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,54000 € | 56,54 € |
| 5 | 54,43000 € | 272,15 € |
| 10 | 53,54600 € | 535,46 € |
| 30 | 52,17267 € | 1.565,18 € |
| 50 | 51,54480 € | 2.577,24 € |
| 100 | 50,70430 € | 5.070,43 € |
| Unit Price without VAT: | 56,54000 € |
|---|---|
| Unit Price with VAT: | 67,28260 € |

