
EDL03-24S24W | |
|---|---|
DigiKey Part Number | 4457-EDL03-24S24W-ND |
Manufacturer | |
Manufacturer Product Number | EDL03-24S24W |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 125mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 5 | 11,24800 € | 56,24 € |
| 10 | 11,06600 € | 110,66 € |
| 30 | 10,78267 € | 323,48 € |
| 50 | 10,65340 € | 532,67 € |
| 100 | 10,48010 € | 1.048,01 € |
| 250 | 10,25508 € | 2.563,77 € |
| 500 | 10,08782 € | 5.043,91 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

