
EDL03-05D12 | |
|---|---|
DigiKey Part Number | 4457-EDL03-05D12-ND |
Manufacturer | |
Manufacturer Product Number | EDL03-05D12 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 5 | 11,04400 € | 55,22 € |
| 10 | 10,86400 € | 108,64 € |
| 30 | 10,58633 € | 317,59 € |
| 50 | 10,45940 € | 522,97 € |
| 100 | 10,28920 € | 1.028,92 € |
| 250 | 10,06828 € | 2.517,07 € |
| 500 | 9,90408 € | 4.952,04 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

