EDL02-24S24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: 22,72900 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 83mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDL02-24S24

DigiKey Part Number
4457-EDL02-24S24-ND
Manufacturer
Manufacturer Product Number
EDL02-24S24
Description
DC DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,25000 €8,25 €
57,94400 €39,72 €
107,81600 €78,16 €
307,61600 €228,48 €
507,52460 €376,23 €
1007,40220 €740,22 €
2507,24328 €1.810,82 €
5007,12524 €3.562,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,25000 €
Unit Price with VAT:9,81750 €