Non-Isolated PoL Module DC DC Converter 1 Output -15V 1A -18V - -32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR01-24S15

DigiKey Part Number
4457-ASR01-24S15-ND
Manufacturer
Manufacturer Product Number
ASR01-24S15
Description
DC DC CONVERTER -15V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -15V 1A -18V - -32V Input
Datasheet
 Datasheet
EDA/CAD Models
ASR01-24S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
-18V
Voltage - Input (Max)
-32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,10000 €11,10 €
510,69200 €53,46 €
2010,34850 €206,97 €
4010,18050 €407,22 €
6010,08317 €604,99 €
1009,96210 €996,21 €
2609,73915 €2.532,18 €
5009,58924 €4.794,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,10000 €
Unit Price with VAT:13,20900 €