
7908-15MTA | |
|---|---|
DigiKey Part Number | 4985-7908-15MTA-ND |
Manufacturer | |
Manufacturer Product Number | 7908-15MTA |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Category | Contact Type Signal |
Manufacturer Oupiin | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 15 | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38376 € | 1.918,80 € |
| Unit Price without VAT: | 0,38376 € |
|---|---|
| Unit Price with VAT: | 0,45667 € |

