
2532-08TRA | |
|---|---|
DigiKey Part Number | 4985-2532-08TRA-ND |
Manufacturer | |
Manufacturer Product Number | 2532-08TRA |
Description | FFC/FPC CONNECTOR, 8 PIN, TIN PL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Oupiin | Height Above Board 0.197" (5.00mm) |
Series | Cable End Type Straight |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 1A |
Pitch 0.049" (1.25mm) | Housing Color Black |
Termination Kinked Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47920 € | 2.396,00 € |
| Unit Price without VAT: | 0,47920 € |
|---|---|
| Unit Price with VAT: | 0,57025 € |

