
2336-60FC3DP1T-S | |
|---|---|
DigiKey Part Number | 4985-2336-60FC3DP1T-S-ND |
Manufacturer | |
Manufacturer Product Number | 2336-60FC3DP1T-S |
Description | HIGH SPEED BOARD TO BOARD, FEMAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Oupiin | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 60 | Height Above Board 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,77200 € | 27,72 € |
| 25 | 2,59760 € | 64,94 € |
| 50 | 2,47360 € | 123,68 € |
| 100 | 2,35530 € | 235,53 € |
| 250 | 2,20784 € | 551,96 € |
| 500 | 2,10246 € | 1.051,23 € |
| 1.000 | 2,00216 € | 2.002,16 € |
| 2.500 | 1,87693 € | 4.692,32 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

