
2044-2X17TSA | |
|---|---|
DigiKey Part Number | 4985-2044-2X17TSA-ND |
Manufacturer | |
Manufacturer Product Number | 2044-2X17TSA |
Description | PCB SOCKET, DOUBLE ROW, 24 PIN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Socket Connector 0.100" (2.54mm) Through Hole Tin |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Height 0.335" (8.50mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00085 € | 5.004,25 € |
| Unit Price without VAT: | 1,00085 € |
|---|---|
| Unit Price with VAT: | 1,19101 € |

