
2015-2X20G01DB | |
|---|---|
DigiKey Part Number | 4985-2015-2X20G01DB-ND |
Manufacturer | |
Manufacturer Product Number | 2015-2X20G01DB |
Description | PIN HEADER, DOUBLE ROW, 40 PIN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.244" (6.20mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,33949 € | 16.697,45 € |
| Unit Price without VAT: | 3,33949 € |
|---|---|
| Unit Price with VAT: | 3,97399 € |

