
2015-2X04G00DB | |
|---|---|
DigiKey Part Number | 4985-2015-2X04G00DB-ND |
Manufacturer | |
Manufacturer Product Number | 2015-2X04G00DB |
Description | PIN HEADER, DOUBLE ROW, 8 PIN, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.244" (6.20mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Contact Finish Thickness - Post Flash |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50274 € | 2.513,70 € |
| Unit Price without VAT: | 0,50274 € |
|---|---|
| Unit Price with VAT: | 0,59826 € |

