
Category | Pitch 0.100" (2.54mm) |
Manufacturer Oupiin | Height 0.236" (6.00mm) |
Series | Contact Finish Gold |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester Thermoplastic, Glass Filled |
Gender Female Sockets | Current Rating (Amps) 1A |
Number of Positions or Pins (Grid) 8 (1 x 8) | Base Product Number |

