
K1-107S1S1N1 | |
|---|---|
DigiKey Part Number | 32-K1-107S1S1N1-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | K1-107S1S1N1 |
Description | SWITCH KEYLOCK 5POS SP5T 4A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 5 Position SP5T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oslo Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP5T | |
Number of Positions | 5 | |
Switch Function | On-On-On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.18mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 30.10mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,15920 € | 657,96 € |
| Unit Price without VAT: | 13,15920 € |
|---|---|
| Unit Price with VAT: | 15,65945 € |


