Keylock Switch 3 Position SP3T 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1-101S1S1N2 01

DigiKey Part Number
32-K1-101S1S1N201-ND
Manufacturer
Oslo Switch
Manufacturer Product Number
K1-101S1S1N2 01
Description
SWITCH KEYLOCK 3POS SP3T 4A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Manufacturer
Oslo Switch
Actuator Type
Flat Key
Series
Key Removable Positions
1 only
Packaging
Tray
Angle of Throw
90°
Part Status
Active
Contact Material
Copper
Circuit
SP3T
Contact Finish
Silver
Number of Positions
3
Mounting Type
Panel Mount
Switch Function
On-On-On
Termination Style
Solder Lug
Contact Timing
Not Specified
Panel Cutout Dimensions
Circular - 19.18mm Dia
Current Rating (Amps)
4A (AC/DC)
Depth Behind Flange
30.10mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,12000 €23,12 €
1019,94400 €199,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,12000 €
Unit Price with VAT:27,51280 €