
SL5-2 | |
|---|---|
DigiKey Part Number | 2640-SL5-2-ND |
Manufacturer | |
Manufacturer Product Number | SL5-2 |
Description | SENSOR LINEAR 1X5MM PSD 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Optical | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance | 100 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Termination Style | - | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 € | 66,11 € |
| 10 | 55,57700 € | 555,77 € |
| 100 | 49,52670 € | 4.952,67 € |
| Unit Price without VAT: | 66,11000 € |
|---|---|
| Unit Price with VAT: | 78,67090 € |





