Photodiode 3ns TO-5-8 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCI-INGAAS-Q1000

DigiKey Part Number
2640-FCI-INGAAS-Q1000-ND
Manufacturer
Manufacturer Product Number
FCI-INGAAS-Q1000
Description
SENSOR PHOTODIODE TO5-8 MET CAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 3ns TO-5-8 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
900nm ~ 1700nm
Diode Type
-
Responsivity @ nm
0.95 A/W @ 1550nm
Response Time
3ns
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Dark (Typ)
500µA
Active Area
3mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-5-8 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1204,80000 €204,80 €
5191,86400 €959,32 €
10187,03900 €1.870,39 €
40178,54400 €7.141,76 €
Manufacturers Standard Package
Unit Price without VAT:204,80000 €
Unit Price with VAT:243,71200 €