New Product
Image for FCI-INGAAS-1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCI-INGAAS-1000

DigiKey Part Number
2640-FCI-INGAAS-1000-ND
Manufacturer
Manufacturer Product Number
FCI-INGAAS-1000
Description
PHOTODIODE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 1310nm, 1550nm TO-46-3 Lens Top Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
1310nm, 1550nm
Color - Enhanced
Infrared (NIR)
Spectral Range
900nm ~ 1700nm
Diode Type
PIN
Responsivity @ nm
0.9 A/W @ 1310nm, 0.95 A/W @ 1550nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
-
Active Area
1mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-46-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,13000 €83,13 €
4065,71150 €2.628,46 €
12062,88808 €7.546,57 €
Manufacturers Standard Package
Unit Price without VAT:83,13000 €
Unit Price with VAT:98,92470 €