
802-RF902.5M-B | |
|---|---|
DigiKey Part Number | 2777-802-RF902.5M-B-ND |
Manufacturer | Oscilent |
Manufacturer Product Number | 802-RF902.5M-B |
Description | SAW FILTER 902.5MHZ 3.0DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 902.5MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 3dB 25MHz Bandwidth 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oscilent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 902.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Cellular, GSM | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,87325 € | 37.183,12 € |
| Unit Price without VAT: | 14,87325 € |
|---|---|
| Unit Price with VAT: | 17,69917 € |


