Image for 763-0107-S3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

763-0107-S3

DigiKey Part Number
2777-763-0107-S3-ND
Manufacturer
Oscilent
Manufacturer Product Number
763-0107-S3
Description
CER FILTER 10.7MHZ BAND PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.7MHz Center Band Pass Ceramic Filter 180 kHz 330Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
180 kHz
Manufacturer
Oscilent
Insertion Loss
4.5dB
Series
Filter Type
Band Pass
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Frequency
10.7MHz Center
Size / Dimension
0.136" L x 0.122" W (3.45mm x 3.10mm)
Impedance
330Ohm
Height (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,86039 €860,39 €
Manufacturers Standard Package
Unit Price without VAT:0,86039 €
Unit Price with VAT:1,02386 €