OAT300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OET305

DigiKey Part Number
1053-OET305-ND
Manufacturer
Manufacturer Product Number
OET305
Description
EC FAN TRAY 3 POS 80-265V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 401 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Box
Part Status
Active
Type
Fan Tray
Voltage - Input
80 ~ 265 VAC
Specifications
Fan Tray, AC, 3 Fans, 401 CFM
Size / Dimension
19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1224,24000 €224,24 €
5194,33200 €971,66 €
Manufacturers Standard Package
Unit Price without VAT:224,24000 €
Unit Price with VAT:266,84560 €