
OE25079-22-1WB | |
|---|---|
DigiKey Part Number | 1053-OE25079-22-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OE25079-22-1WB |
Description | FAN 250X76MM 230VAC DUAL SPEED E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 250mm Dia Ball 464.7 CFM (13.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OE25079-22-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 78.50mm | |
Air Flow | 464.7 CFM (13.16m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 27.00W | |
RPM | 2200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 207 ~ 253VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Steel | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,14000 € | 120,14 € |
| 10 | 97,03800 € | 970,38 € |
| 25 | 89,61960 € | 2.240,49 € |
| Unit Price without VAT: | 120,14000 € |
|---|---|
| Unit Price with VAT: | 142,96660 € |

