ODB600PT-24MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODB600-24MB

DigiKey Part Number
1053-ODB600-24MB-ND
Manufacturer
Manufacturer Product Number
ODB600-24MB
Description
FAN BLOWER 120.5X32MM 24VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 120.5mm L x 120.5mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 120.5mm L x 120.5mm H
Width
32.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.470 in H2O (117.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
42.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus
Weight
-
Current Rating (Amps)
0.300A
Voltage Range
10 ~ 29VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2021,20050 €424,01 €
Unit Price without VAT:21,20050 €
Unit Price with VAT:25,22860 €