OD8038-48HBVXC10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD8038-48HBVXC10A

DigiKey Part Number
1053-1273-ND
Manufacturer
Manufacturer Product Number
OD8038-48HBVXC10A
Description
FAN AXIAL 80X38MM 48VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 89.0 CFM (2.49m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8038-48HBVXC10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
89.0 CFM (2.49m³/min)
Static Pressure
0.750 in H2O (186.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
62.5dB
Power (Watts)
17.3 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus
Weight
-
Current Rating (Amps)
0.360A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.085
Factory Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,27000 €20,27 €
1016,64800 €166,48 €
Manufacturers Standard Package
Unit Price without VAT:20,27000 €
Unit Price with VAT:24,12130 €