OD8025-IP69K-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD8025-IP69K-Series
Orion Fans presents - What does IP68 mean?

OD8025-12HBIP69K

DigiKey Part Number
1053-OD8025-12HBIP69K-ND
Manufacturer
Manufacturer Product Number
OD8025-12HBIP69K
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
40.0 CFM (1.12m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
33.0dB(A)
Power (Watts)
2.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Current Rating (Amps)
0.180A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Factory Stock: 2.300
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,61000 €19,61 €
1016,07000 €160,70 €
2514,73120 €368,28 €
5013,76860 €688,43 €
10013,27940 €1.327,94 €
Manufacturers Standard Package
Unit Price without VAT:19,61000 €
Unit Price with VAT:23,33590 €