OD7015-12MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD7015-12MB

DigiKey Part Number
1053-1608-ND
Manufacturer
Manufacturer Product Number
OD7015-12MB
Description
FAN AXIAL 70X15.5MM 12VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 28.5 CFM (0.798m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD7015-12MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.50mm
Air Flow
28.5 CFM (0.798m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
37.0dB
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.134 lb (60.78 g)
Current Rating (Amps)
0.180A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,13000 €12,13 €
109,98600 €99,86 €
259,16520 €229,13 €
508,57120 €428,56 €
2258,02102 €1.804,73 €
Manufacturers Standard Package
Unit Price without VAT:12,13000 €
Unit Price with VAT:14,43470 €