OD6038-12LBXC10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6038-24HHBXC01A

DigiKey Part Number
1053-OD6038-24HHBXC01A-ND
Manufacturer
Manufacturer Product Number
OD6038-24HHBXC01A
Description
Thermal Products
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 86.0 CFM (2.41m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
86.0 CFM (2.41m³/min)
Static Pressure
2.950 in H2O (734.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
66.0dB(A)
Power (Watts)
30 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
1.25A
Voltage Range
16 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50016,12960 €8.064,80 €
Unit Price without VAT:16,12960 €
Unit Price with VAT:19,19422 €