OD6025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD6025 Series
OD6025-12HSS
OD6025-12HSS

OD6025-12HSS

DigiKey Part Number
1053-1238-ND
Manufacturer
Manufacturer Product Number
OD6025-12HSS
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sealed Sleeve 25.0 CFM (0.700m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD6025-12HSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart
Noise
30.0dB(A)
Power (Watts)
1.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.141 lb (63.96 g)
Current Rating (Amps)
0.150A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Factory Stock: 2.720
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,85000 €6,85 €
105,66900 €56,69 €
404,98325 €199,33 €
804,65950 €372,76 €
1204,47750 €537,30 €
2804,40486 €1.233,36 €
Manufacturers Standard Package
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,15150 €