OD4015 2 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD4015-12HB

DigiKey Part Number
1053-1648-ND
Manufacturer
Manufacturer Product Number
OD4015-12HB
Description
FAN AXIAL 40X15MM 12VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4015-12HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
8.5 CFM (0.238m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
36.0dB
Power (Watts)
1.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
0.053 lb (24.04 g)
Current Rating (Amps)
0.110A
Voltage Range
9 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.120
Factory Stock: 680
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,98000 €10,98 €
109,04600 €90,46 €
407,93675 €317,47 €
807,41688 €593,35 €
1207,22267 €866,72 €
Manufacturers Standard Package
Unit Price without VAT:10,98000 €
Unit Price with VAT:13,06620 €