OD4010-24HB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD4010-24HB
OD4010-24HB
OD4010-24HB

OD4010-24HB

DigiKey Part Number
1053-1208-ND
Manufacturer
Manufacturer Product Number
OD4010-24HB
Description
FAN AXIAL 40X10.5MM 24VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.2 CFM (0.258m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4010-24HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.50mm
Air Flow
9.2 CFM (0.258m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
33.4dB
Power (Watts)
1.45 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
0.441 lb (200.00 g)
Current Rating (Amps)
0.060A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.470
Factory Stock: 1.360
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,11000 €10,11 €
108,32900 €83,29 €
257,64720 €191,18 €
507,15360 €357,68 €
1006,68330 €668,33 €
2506,61808 €1.654,52 €
Manufacturers Standard Package
Unit Price without VAT:10,11000 €
Unit Price with VAT:12,03090 €