
OD254AP-24MTB | |
|---|---|
DigiKey Part Number | 1053-1487-ND |
Manufacturer | |
Manufacturer Product Number | OD254AP-24MTB |
Description | FAN AXIAL 254X89MM 24VDC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 254mm Dia Ball 690.0 CFM (19.32m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 690.0 CFM (19.32m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 47.0dB | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.970A | |
Voltage Range | 16 ~ 27VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,60000 € | 123,60 € |
| 10 | 99,80600 € | 998,06 € |
| 30 | 92,34033 € | 2.770,21 € |
| Unit Price without VAT: | 123,60000 € |
|---|---|
| Unit Price with VAT: | 147,08400 € |












