OD254AP-24HB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD254AP-24HB

DigiKey Part Number
1053-1193-ND
Manufacturer
Manufacturer Product Number
OD254AP-24HB
Description
FAN AXIAL 254X89MM 24VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD254AP-24HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
850.0 CFM (23.80m³/min)
Static Pressure
0.830 in H2O (206.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
64.0dB
Power (Watts)
64 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
2.65A
Voltage Range
16 ~ 27VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1134,49000 €134,49 €
12106,62417 €1.279,49 €
30100,95567 €3.028,67 €
Manufacturers Standard Package
Unit Price without VAT:134,49000 €
Unit Price with VAT:160,04310 €