Direct





OD2510-12MB | |
|---|---|
DigiKey Part Number | 1053-1190-ND |
Manufacturer | |
Manufacturer Product Number | OD2510-12MB |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sealed Sleeve 2.2 CFM (0.061m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD2510-12MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 2.2 CFM (0.061m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 24.0dB | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.022 lb (9.98 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 6 ~ 16VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 12,72000 € | 127,20 € |
| 25 | 11,66640 € | 291,66 € |
| 80 | 10,41413 € | 833,13 € |
| 160 | 10,36438 € | 1.658,30 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |




