



OD2510-05MB | |
|---|---|
DigiKey Part Number | 1053-1640-ND |
Manufacturer | |
Manufacturer Product Number | OD2510-05MB |
Description | FAN AXIAL 25X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.2 CFM (0.061m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD2510-05MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 2.2 CFM (0.061m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 24.0dB | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.022 lb (9.98 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 10 | 10,59900 € | 105,99 € |
| 40 | 10,36450 € | 414,58 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |



