


OD180APL-48HTBIP68 | |
|---|---|
DigiKey Part Number | 1053-OD180APL-48HTBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD180APL-48HTBIP68 |
Description | FAN AXIAL 180X65MM 48VDC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 180mm L x 180mm H Ball 460.0 CFM (12.88m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OD180APL-48HTBIP68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 460.0 CFM (12.88m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 63.2dB(A) | |
Power (Watts) | 50.2 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 1.03A | |
Voltage Range | 28 ~ 52VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 114,65620 € | 11.465,62 € |
| Unit Price without VAT: | 114,65620 € |
|---|---|
| Unit Price with VAT: | 136,44088 € |


