


OD180APL-24HBIP69K | |
|---|---|
DigiKey Part Number | 1053-OD180APL-24HBIP69K-ND |
Manufacturer | |
Manufacturer Product Number | OD180APL-24HBIP69K |
Description | FAN AXIAL 180X65MM 24VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 180mm L x 180mm H Ball 460.0 CFM (12.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD180APL-24HBIP69K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 460.0 CFM (12.88m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 63.2dB(A) | |
Power (Watts) | 60.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 2.50A | |
Voltage Range | 20 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,51000 € | 152,51 € |
| 10 | 122,98700 € | 1.229,87 € |
| 26 | 115,30385 € | 2.997,90 € |
| Unit Price without VAT: | 152,51000 € |
|---|---|
| Unit Price with VAT: | 181,48690 € |


