Similar
Similar

OD127-48HB | |
|---|---|
DigiKey Part Number | OD127-48HB-ND |
Manufacturer | |
Manufacturer Product Number | OD127-48HB |
Description | FAN AXIAL 127X38.5MM 48VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 161.0 CFM (4.51m³/min) | |
Static Pressure | 0.460 in H2O (114.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 56.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 22 ~ 55VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 23,41706 € | 12.176,87 € |
| Unit Price without VAT: | 23,41706 € |
|---|---|
| Unit Price with VAT: | 27,86630 € |





