OD1232-24MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1232-24MB

DigiKey Part Number
1053-1139-ND
Manufacturer
Manufacturer Product Number
OD1232-24MB
Description
FAN AXIAL 120X32MM 24VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 107.0 CFM (3.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1232-24MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
107.0 CFM (3.00m³/min)
Static Pressure
0.330 in H2O (82.2 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
48.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.280A
Voltage Range
12 ~ 27.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,92000 €23,92 €
1019,55900 €195,59 €
4017,11950 €684,78 €
8016,35638 €1.308,51 €
Manufacturers Standard Package
Unit Price without VAT:23,92000 €
Unit Price with VAT:28,46480 €