OD1232-24HB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD1232-24HB
OD1232-24HB
OD1232-24HB

OD1232-24HB

DigiKey Part Number
1053-1138-ND
Manufacturer
Manufacturer Product Number
OD1232-24HB
Description
FAN AXIAL 120X32MM 24VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1232-24HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
0.420 in H2O (104.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
51.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.420A
Voltage Range
12 ~ 27.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Factory Stock: 1.580
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,92000 €23,92 €
2018,31300 €366,26 €
4017,11950 €684,78 €
6016,44933 €986,96 €
10016,35630 €1.635,63 €
Manufacturers Standard Package
Unit Price without VAT:23,92000 €
Unit Price with VAT:28,46480 €