OD1225-48HBVXE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1225-24HBVXE10A

DigiKey Part Number
1053-OD1225-24HBVXE10A-ND
Manufacturer
Manufacturer Product Number
OD1225-24HBVXE10A
Description
DC FAN - 24V 120 X 120 X 25MM -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 158.7 CFM (4.49m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
158.7 CFM (4.49m³/min)
Static Pressure
0.490 in H2O (122.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
57.3dB(A)
Power (Watts)
20.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, UR
Weight
-
Current Rating (Amps)
0.850A
Voltage Range
15 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,88000 €34,88 €
1028,43100 €284,31 €
2526,03200 €650,80 €
5024,32380 €1.216,19 €
Unit Price without VAT:34,88000 €
Unit Price with VAT:41,50720 €