

OAT302ST | |
|---|---|
DigiKey Part Number | 1053-OAT302ST-ND |
Manufacturer | |
Manufacturer Product Number | OAT302ST |
Description | 3 FAN TRAY 230V 8" DEEP 310CFM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 310 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 230VAC | |
Specifications | Fan Tray, AC, 3 Fans, 310 CFM | |
Size / Dimension | 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,27000 € | 181,27 € |
| 5 | 154,95200 € | 774,76 € |
| 10 | 153,02800 € | 1.530,28 € |
| Unit Price without VAT: | 181,27000 € |
|---|---|
| Unit Price with VAT: | 215,71130 € |



